
* Images are for reference only
NXA 16V330 8*11.5
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NXA 16V330 8*11.5
- JLCPCB Part #
- C165541
- Package
- Plugin,D8xL11.5mm
- Description
- -40℃~+105℃ 11.5mm 130mΩ@100kHz 16V 3.5mm 330uF 640mA@100kHz 7000hrs@105℃ 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 945
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 945
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
50+
$0.0827
150+
$0.0727
1000+
$0.0629
2000+
$0.0568
5000+
$0.0539
Related Products
Welcome back, may I help you?